Part Details for SNDHS100B15 by Cosel USA Inc
Overview of SNDHS100B15 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SNDHS100B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2648-ND
|
DigiKey | DC/DC CONVERTER 15V 101W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$185.3100 | Buy Now |
DISTI #
436-SNDHS100B15
|
Mouser Electronics | Isolated DC/DC Converters - SMD 100W 15V 6.7A VALUE ADDED RoHS: Compliant | 0 |
|
$185.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$192.5400 | Buy Now |
DISTI #
000000000003619263
|
Sager | Isolated DC/DC Converters - SMD 100W 15V 6.7A VALUE ADDED Min Qty: 1 | 0 |
|
$210.6300 / $213.5200 | Buy Now |
Part Details for SNDHS100B15
SNDHS100B15 CAD Models
SNDHS100B15 Part Data Attributes
|
SNDHS100B15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SNDHS100B15
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 61.5 mm |