-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0629
|
Newark | Ac Line Filters, 14Uh, -30/+50% Rohs Compliant: Yes |Kemet SNG-19DA-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.5100 / $4.9400 | Buy Now |
DISTI #
399-SNG-19DA-014-ND
|
DigiKey | FIXED INDUCTOR 14UH 10 MOHM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
141 In Stock |
|
$2.8514 / $4.7500 | Buy Now |
DISTI #
80-SNG-19DA-014
|
Mouser Electronics | Power Inductors - Leaded 14uH -30/+50% 250V DCR=10mOhms RoHS: Compliant | 219 |
|
$2.4100 / $4.7500 | Buy Now |
DISTI #
71823674
|
RS | AC Line Filter, Earth Inductor 14mH, 0.01ohm | KEMET SNG-19DA-014 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5140 / $2.5920 | RFQ |
DISTI #
SNG-19DA-014
|
Avnet Abacus | (Alt: SNG-19DA-014) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNG-19DA-014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SNG-19DA-014
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 30 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
High Pot | 250 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Voltage | 250 V |