Drivers And Interfaces
SNHVD3082EDGKG4
Texas Instruments
Description: Half-Duplex RS-485 Transceiver 8-VSSOP -40 to 85

Overview of SNHVD3082EDGKG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SNHVD3082EDGKG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 200
  • 1 $1.4400
  • 25 $1.4200
  • 100 $1.3600
  • 500 $1.3000
  • 1,000 $1.2300
$1.2300 / $1.4400 Buy Now

CAD Models for SNHVD3082EDGKG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNHVD3082EDGKG4 by Texas Instruments

SNHVD3082EDGKG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
0.9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1300 ns
Width
3 mm
Want to compare parts?
  1. SNHVD3082EDGKG4
    Texas Instruments
    Half-Duplex RS-485 Transceiver 8-VSSOP -40 to 85
    VS

Alternate Parts for SNHVD3082EDGKG4

This table gives cross-reference parts and alternative options found for SNHVD3082EDGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNHVD3082EDGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75HVD3082EDGK Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGK
SN65HVD3082EDGK Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 Texas Instruments SNHVD3082EDGKG4 vs SN65HVD3082EDGK
SN75HVD3082EDGKR Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKR
SN75HVD3082EDGKRG4 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKRG4
SN75HVD3082EDGKG4 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKG4
SN65HVD3082EDGKR Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 Texas Instruments SNHVD3082EDGKG4 vs SN65HVD3082EDGKR
Part Number Description Manufacturer Compare
SN75HVD3082EDGKG4 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKG4
SN75HVD3082EDGK Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGK
SN75HVD3082EDGKRG4 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKRG4
SN65HVD3082EDGK Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 Texas Instruments SNHVD3082EDGKG4 vs SN65HVD3082EDGK
SN75HVD3082EDGKR Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 Texas Instruments SNHVD3082EDGKG4 vs SN75HVD3082EDGKR
SN65HVD3082EDGKR Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 Texas Instruments SNHVD3082EDGKG4 vs SN65HVD3082EDGKR

Related Parts for SNHVD3082EDGKG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNHVD3082EDGKG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNHVD3082EDGKG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNHVD3082EDGKG4 would you like to use for your alert(s)?
  • Please alert me when SNHVD3082EDGKG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNHVD3082EDGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNHVD3082EDGKG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNHVD3082EDGKG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNHVD3082EDGKG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNHVD3082EDGKG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: