Part Details for SNJ5407W-00 by Texas Instruments
Overview of SNJ5407W-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ5407W-00
SNJ5407W-00 CAD Models
SNJ5407W-00 Part Data Attributes
|
SNJ5407W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5407W-00
Texas Instruments
TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 41 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ5407W-00
This table gives cross-reference parts and alternative options found for SNJ5407W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5407W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS07FP | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SNJ5407W-00 vs HD74LS07FP |
SN5407W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNJ5407W-00 vs SN5407W |
SN74LS07NSRG4 | 6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SO 0 to 70 | Texas Instruments | SNJ5407W-00 vs SN74LS07NSRG4 |
HD74LS07FP-EL | Buffer, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | SNJ5407W-00 vs HD74LS07FP-EL |
SN5407W-10 | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP14, Gate | Texas Instruments | SNJ5407W-00 vs SN5407W-10 |
SN74LS07NSRE4 | Hex Buffers / Drivers with Open-Collector High-Voltage Outputs 14-SO 0 to 70 | Texas Instruments | SNJ5407W-00 vs SN74LS07NSRE4 |
HD74LS07FP-EL | LS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SNJ5407W-00 vs HD74LS07FP-EL |
SN7417NSRG4 | IC TTL/H/L SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14, Gate | Texas Instruments | SNJ5407W-00 vs SN7417NSRG4 |