There are no models available for this part yet.
Overview of SNJ5420J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SNJ5420J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 22 |
|
RFQ | ||||
Quest Components | Logic Circuit, Dual 4-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$3.7500 / $7.5000 | Buy Now | ||
Quest Components | Logic Circuit, Dual 4-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 4 |
|
$5.5000 / $7.5000 | Buy Now |
CAD Models for SNJ5420J by Texas Instruments
Part Data Attributes for SNJ5420J by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
11 mA
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SNJ5420J
This table gives cross-reference parts and alternative options found for SNJ5420J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5420J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5420DMQB | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SNJ5420J vs 5420DMQB |
SNJ5420J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ5420J vs SNJ5420J |
DM5420J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SNJ5420J vs DM5420J |
JM38510/00102BCB | NAND Gate | Military Specifications | SNJ5420J vs JM38510/00102BCB |
JM38510/00102BCB | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SNJ5420J vs JM38510/00102BCB |
SN5420J | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | SNJ5420J vs SN5420J |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Rochester Electronics LLC | SNJ5420J vs M38510/00102BCX |
M38510/00102BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, | Rochester Electronics LLC | SNJ5420J vs M38510/00102BCA |
5420DMQB | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ5420J vs 5420DMQB |
M38510/00102BCX | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | SRI International Sarnoff | SNJ5420J vs M38510/00102BCX |
Related Parts for SNJ5420J
-
MC5402LGates
-
SNJ54ABT8543JTBus Driver/Transceivers
-
MC9S08AC32CFGEMicrocontrollers
-
TPS62120DCNRSwitching Regulator or Controllers
-
NTHS5441T1GSmall Signal Field-Effect Transistors
-
CRA2512-FZ-R075ELFFixed Resistors
-
SN55107AJLine Driver or Receivers
-
SNJ54175WFF/Latches
-
ISO7140CCDBQROther Analog ICs