Part Details for SNJ5450W by Texas Instruments
Overview of SNJ5450W by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ5450W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ5450W-ND
|
DigiKey | 5450 DUAL 2-WIDE 2-INPUT AND-OR- Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$25.9700 | Buy Now |
DISTI #
296-SNJ5450W-ND
|
DigiKey | DUAL 2-WIDE 2-INPUT AND-OR-INVER Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Ceramic, Flat Pack | 15 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Ceramic, Flat Pack | 4 |
|
$34.2474 | Buy Now |
|
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Ceramic, Flat Pack | 345 |
|
$25.9121 / $33.4350 | Buy Now |
|
Rochester Electronics | 5450 Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) RoHS: Not Compliant Status: Active Min Qty: 1 | 63 |
|
$22.2900 / $26.2200 | Buy Now |
|
Ameya Holding Limited | 1275 |
|
RFQ | ||
|
Chip1Cloud | DUAL 2-WIDE 2-INPUT AND-OR-INVERT GATES ONE GATE EXPANDABLE | 3100 |
|
RFQ |
Part Details for SNJ5450W
SNJ5450W CAD Models
SNJ5450W Part Data Attributes:
|
SNJ5450W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5450W
Texas Instruments
Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXPANDABLE FUNCTION | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | -0.0004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ5450W
This table gives cross-reference parts and alternative options found for SNJ5450W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5450W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00502BDA | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SNJ5450W vs JM38510/00502BDA |
M38510/00502BAX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SNJ5450W vs M38510/00502BAX |
M38510/00502BAA | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ5450W vs M38510/00502BAA |
JM38510/00501BDA | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SNJ5450W vs JM38510/00501BDA |
M38510/00502BAX | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | SNJ5450W vs M38510/00502BAX |
M38510/00502BBA | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SNJ5450W vs M38510/00502BBA |
M38510/00501BDA | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ5450W vs M38510/00501BDA |
JM38510/00502BDC | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Philips Semiconductors | SNJ5450W vs JM38510/00502BDC |
M38510/00502BAA | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SNJ5450W vs M38510/00502BAA |
JM38510/00502BDB | TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | SNJ5450W vs JM38510/00502BDB |