Logic
SNJ54ABT543AJT
Texas Instruments
Description: Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125

Overview of SNJ54ABT543AJT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for SNJ54ABT543AJT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   21
  • 1 $20.8946
  • 5 $18.5730
  • 14 $17.1800
$17.1800 / $20.8946 Buy Now
Quest Components   1
  • 1 $29.7264
$29.7264 Buy Now
DISTI # C1S746202081576
Chip1Stop Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube RoHS: Not Compliant 9
  • 29 $10.5000
$10.5000 Buy Now

CAD Models for SNJ54ABT543AJT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54ABT543AJT by Texas Instruments

SNJ54ABT543AJT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-GDIP-T24
Length
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
34 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
6.4 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54ABT543AJT
    Texas Instruments
    Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125
    VS

Alternate Parts for SNJ54ABT543AJT

This table gives cross-reference parts and alternative options found for SNJ54ABT543AJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT543AJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9231401QLX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor SNJ54ABT543AJT vs 5962-9231401QLX
5962-9231401QLX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v SNJ54ABT543AJT vs 5962-9231401QLX
5962-9231401QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor SNJ54ABT543AJT vs 5962-9231401QLA
5962-9231401QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v SNJ54ABT543AJT vs 5962-9231401QLA
5962-9231402QLA Octal Registered Transceiver With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SNJ54ABT543AJT vs 5962-9231402QLA
SN74ABT543NT ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SNJ54ABT543AJT vs SN74ABT543NT
54ABT543J-QML ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SNJ54ABT543AJT vs 54ABT543J-QML
Part Number Description Manufacturer Compare
N74ABT543D-T ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors SNJ54ABT543AJT vs N74ABT543D-T
SN74ABT543ADWG4 Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SNJ54ABT543AJT vs SN74ABT543ADWG4
SN74ABT543NT ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SNJ54ABT543AJT vs SN74ABT543NT
5962-9222101MLA Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor SNJ54ABT543AJT vs 5962-9222101MLA
SN74ABT543ANT Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments SNJ54ABT543AJT vs SN74ABT543ANT
5962-9231401QLX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor SNJ54ABT543AJT vs 5962-9231401QLX
QS74FCT543ATP FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 Rochester Electronics LLC SNJ54ABT543AJT vs QS74FCT543ATP
5962-9231401QLX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v SNJ54ABT543AJT vs 5962-9231401QLX
5962-9231401QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v SNJ54ABT543AJT vs 5962-9231401QLA
5962-9231401QLA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 QP Semiconductor SNJ54ABT543AJT vs 5962-9231401QLA

Related Parts for SNJ54ABT543AJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ABT543AJT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ABT543AJT by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ABT543AJT would you like to use for your alert(s)?
  • Please alert me when SNJ54ABT543AJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ABT543AJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ABT543AJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ABT543AJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ABT543AJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ABT543AJT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: