Part Details for SNJ54ABT8646JT by Texas Instruments
Overview of SNJ54ABT8646JT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNJ54ABT8646JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ABT8646JT-ND
|
DigiKey | 54ABT8646 SCAN TEST DEVICES WITH Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$73.3100 | Buy Now |
DISTI #
296-SNJ54ABT8646JT-ND
|
DigiKey | SCAN TEST DEVICES WITH OCTAL BUS Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54ABT8646 Scan Test Devices With Octal Bus Transceivers And Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 26 |
|
$62.9200 / $74.0200 | Buy Now |
|
Ameya Holding Limited | 2156 |
|
RFQ |
Part Details for SNJ54ABT8646JT
SNJ54ABT8646JT CAD Models
SNJ54ABT8646JT Part Data Attributes
|
SNJ54ABT8646JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABT8646JT
Texas Instruments
Scan Test Devices With Octal Bus Transceivers And Registers 28-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SNJ54ABT8646JT
This table gives cross-reference parts and alternative options found for SNJ54ABT8646JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABT8646JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9458601QXA | Boundary Scan Reg Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | SNJ54ABT8646JT vs 5962-9458601QXA |
5962-9458601QXX | ABT SERIES, OCTAL 1-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CDIP28, CERAMIC, DIP-28 | Texas Instruments | SNJ54ABT8646JT vs 5962-9458601QXX |