Part Details for SNJ54ABTH18502AHV by Texas Instruments
Overview of SNJ54ABTH18502AHV by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ABTH18502AHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ABTH18502AHV-ND
|
DigiKey | 54ABTH18502A SCAN TEST DEVICES W Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$166.3900 | Buy Now |
DISTI #
296-SNJ54ABTH18502AHV-ND
|
DigiKey | SCAN TEST DEVICES WITH 18-BIT UN Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 14 |
|
$188.9134 / $194.4696 | Buy Now | |
|
Quest Components | 1 |
|
$233.3636 | Buy Now | |
|
Rochester Electronics | 54ABTH18502A Scan Test Devices With 18-Bit Universal Bus Transceivers RoHS: Not Compliant Status: Active Min Qty: 1 | 18 |
|
$142.7900 / $167.9900 | Buy Now |
|
Ameya Holding Limited | 1367 |
|
RFQ |
Part Details for SNJ54ABTH18502AHV
SNJ54ABTH18502AHV CAD Models
SNJ54ABTH18502AHV Part Data Attributes:
|
SNJ54ABTH18502AHV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ABTH18502AHV
Texas Instruments
Scan Test Devices With 18-Bit Universal Bus Transceivers 68-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 12.51 mm |
Alternate Parts for SNJ54ABTH18502AHV
This table gives cross-reference parts and alternative options found for SNJ54ABTH18502AHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ABTH18502AHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABTH18502AHV | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | Texas Instruments | SNJ54ABTH18502AHV vs SN54ABTH18502AHV |