Part Details for SNJ54AC245W by Texas Instruments
Overview of SNJ54AC245W by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AC245W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54AC245W-ND
|
DigiKey | OCTAL BUS TRANSCEIVERS WITH 3-ST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 10 |
|
$20.8730 | Buy Now | |
|
Quest Components | 1 |
|
$19.5685 | Buy Now |
Part Details for SNJ54AC245W
SNJ54AC245W CAD Models
SNJ54AC245W Part Data Attributes
|
SNJ54AC245W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AC245W
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.72 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SNJ54AC245W
This table gives cross-reference parts and alternative options found for SNJ54AC245W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AC245W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510R75503SSA | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54AC245W vs JM38510R75503SSA |
M38510R75503SSX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54AC245W vs M38510R75503SSX |
M38510/75503BSA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | QP Semiconductor | SNJ54AC245W vs M38510/75503BSA |
54ACQ245FMQB | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SNJ54AC245W vs 54ACQ245FMQB |
5962-8775801XC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54AC245W vs 5962-8775801XC |
5962-8775801VSA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | STMicroelectronics | SNJ54AC245W vs 5962-8775801VSA |
JM38510R75503BS | AC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | SNJ54AC245W vs JM38510R75503BS |
5962-8775802VXA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54AC245W vs 5962-8775802VXA |
5962-8775802XC | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54AC245W vs 5962-8775802XC |
M38510/75503SSA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54AC245W vs M38510/75503SSA |