Part Details for SNJ54ACT11241FK by Texas Instruments
Overview of SNJ54ACT11241FK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for SNJ54ACT11241FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ACT11241FK-ND
|
DigiKey | BUS DRIVER, 4-BIT, Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$8.7800 | Buy Now |
|
Rochester Electronics | Bus Driver, 2-Func, 4-Bit, True Output, CQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$7.5300 / $8.8600 | Buy Now |
Part Details for SNJ54ACT11241FK
SNJ54ACT11241FK CAD Models
SNJ54ACT11241FK Part Data Attributes
|
SNJ54ACT11241FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ACT11241FK
Texas Instruments
IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,LLCC,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
JESD-30 Code | S-XQCC-N28 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |