Part Details for SNJ54ACT11373FK by Texas Instruments
Overview of SNJ54ACT11373FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SNJ54ACT11373FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ACT11373FK-ND
|
DigiKey | D LATCH, 1-FUNC, 8-BIT Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$8.7800 | Buy Now |
|
Rochester Electronics | D Latch, 1-Func, 8-Bit, CQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 122 |
|
$7.5300 / $8.8600 | Buy Now |
Part Details for SNJ54ACT11373FK
SNJ54ACT11373FK CAD Models
SNJ54ACT11373FK Part Data Attributes
|
SNJ54ACT11373FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ACT11373FK
Texas Instruments
IC,LATCH,SINGLE,8-BIT,ACT-CMOS,LLCC,28PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N28 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |