Part Details for SNJ54ACT11W by Texas Instruments
Overview of SNJ54ACT11W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ACT11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1485 |
|
RFQ |
Part Details for SNJ54ACT11W
SNJ54ACT11W CAD Models
SNJ54ACT11W Part Data Attributes
|
SNJ54ACT11W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ACT11W
Texas Instruments
Military, 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54ACT11W
This table gives cross-reference parts and alternative options found for SNJ54ACT11W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ACT11W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9077202QXC | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962F9077202QXC |
RHFACT11K02V | Rad-Hard Triple 3-Input AND Gate | STMicroelectronics | SNJ54ACT11W vs RHFACT11K02V |
RHFACT11K01V | Rad-Hard Triple 3-Input AND Gate | STMicroelectronics | SNJ54ACT11W vs RHFACT11K01V |
5962F9077202VXA | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962F9077202VXA |
5962F9077202QXA | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962F9077202QXA |
5962-9077202QXC | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962-9077202QXC |
SN54ACT11W | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54ACT11W vs SN54ACT11W |
5962F9077202QXX | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962F9077202QXX |
5962-9077201QDA | Military, 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-CFP -55 to 125 | Texas Instruments | SNJ54ACT11W vs 5962-9077201QDA |
5962-9077202QXX | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54ACT11W vs 5962-9077202QXX |