Part Details for SNJ54ALS241BJ by Texas Instruments
Overview of SNJ54ALS241BJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ALS241BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54ALS241BJ-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3326 In Stock |
|
$4.5000 | Buy Now |
|
Quest Components | 124 |
|
$5.7276 / $9.2880 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3326 |
|
$3.8700 / $4.5500 | Buy Now |
Part Details for SNJ54ALS241BJ
SNJ54ALS241BJ CAD Models
SNJ54ALS241BJ Part Data Attributes
|
SNJ54ALS241BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS241BJ
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54ALS241BJ
This table gives cross-reference parts and alternative options found for SNJ54ALS241BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS241BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS241A-1N-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SNJ54ALS241BJ vs SN74ALS241A-1N-10 |
SN74ALS241A-1N | Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SNJ54ALS241BJ vs SN74ALS241A-1N |
SN74ALS241A-1N | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | SNJ54ALS241BJ vs SN74ALS241A-1N |
SN74ALS241A-1N3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | SNJ54ALS241BJ vs SN74ALS241A-1N3 |
N74ALS241AN | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54ALS241BJ vs N74ALS241AN |
SN74ALS241AN-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SNJ54ALS241BJ vs SN74ALS241AN-10 |
SN54ALS241AJ-00 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SNJ54ALS241BJ vs SN54ALS241AJ-00 |
SN74ALS241A-1N3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SNJ54ALS241BJ vs SN74ALS241A-1N3 |
74ALS241AN | IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54ALS241BJ vs 74ALS241AN |
SN74ALS241BN3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | SNJ54ALS241BJ vs SN74ALS241BN3 |