Logic
SNJ54ALS38BJ
Texas Instruments
Description: Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125

Overview of SNJ54ALS38BJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54ALS38BJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   13
RFQ
Quest Components Logic Circuit, Quad 2-Input NAND, ALS-TTL, 14 Pin, Ceramic, DIP 9
  • 1 $18.6462
  • 2 $17.4031
  • 5 $16.5744
$16.5744 / $18.6462 Buy Now
DISTI # C1S746205188463
Chip1Stop Gates, Inverter RoHS: Not Compliant 2
  • 1 $11.9738
$11.9738 Buy Now

CAD Models for SNJ54ALS38BJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54ALS38BJ by Texas Instruments

SNJ54ALS38BJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
7.8 mA
Prop. Delay@Nom-Sup
59 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54ALS38BJ
    Texas Instruments
    Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54ALS38BJ

This table gives cross-reference parts and alternative options found for SNJ54ALS38BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS38BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687101CA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54ALS38BJ vs 5962-8687101CA
Part Number Description Manufacturer Compare
5962-8687101CA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments SNJ54ALS38BJ vs 5962-8687101CA
JM38510/37501B2A Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-LCCC -55 to 125 Texas Instruments SNJ54ALS38BJ vs JM38510/37501B2A
M38510/37004B2A Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 Texas Instruments SNJ54ALS38BJ vs M38510/37004B2A
SN54ALS38AFK ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 Texas Instruments SNJ54ALS38BJ vs SN54ALS38AFK
JM38510/37004BCA Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SNJ54ALS38BJ vs JM38510/37004BCA
SNJ54ALS38BFK Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 20-LCCC -55 to 125 Texas Instruments SNJ54ALS38BJ vs SNJ54ALS38BFK
M38510/37501B2A Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-LCCC -55 to 125 Texas Instruments SNJ54ALS38BJ vs M38510/37501B2A
M38510/37501SCX ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54ALS38BJ vs M38510/37501SCX
N74ALS38AN IC ALS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SNJ54ALS38BJ vs N74ALS38AN
5962-86836012A Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-LCCC -55 to 125 Texas Instruments SNJ54ALS38BJ vs 5962-86836012A

Related Parts for SNJ54ALS38BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS38BJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS38BJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS38BJ would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS38BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS38BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS38BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS38BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS38BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS38BJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: