Logic
SNJ54ALS857JT
Texas Instruments
Description: Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-CDIP -55 to 125

Overview of SNJ54ALS857JT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54ALS857JT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SNJ54ALS857JT-ND
DigiKey HEX 2-TO-1 UNIVERSAL MULTIPLEXER Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for SNJ54ALS857JT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS857JT by Texas Instruments

SNJ54ALS857JT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.012 A
Number of Bits
2
Number of Functions
6
Number of Inputs
2
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
CONFIGURABLE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
36 mA
Prop. Delay@Nom-Sup
37 ns
Propagation Delay (tpd)
37 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54ALS857JT
    Texas Instruments
    Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-CDIP -55 to 125
    VS

Alternate Parts for SNJ54ALS857JT

This table gives cross-reference parts and alternative options found for SNJ54ALS857JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS857JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54ALS857JT-00 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 Texas Instruments SNJ54ALS857JT vs SNJ54ALS857JT-00
SN54ALS857JT-00 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 Texas Instruments SNJ54ALS857JT vs SN54ALS857JT-00
SN74ALS857NT Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SNJ54ALS857JT vs SN74ALS857NT
SN74ALS857NT-10 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24 Texas Instruments SNJ54ALS857JT vs SN74ALS857NT-10
M38510/37901BLX ALS SERIES, 12 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP24, 0.25 X 1.25 INCH, DIP-24 Texas Instruments SNJ54ALS857JT vs M38510/37901BLX
5962-8753301LX ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 Texas Instruments SNJ54ALS857JT vs 5962-8753301LX
M38510/37901BLA ALS SERIES, 12 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP24, 0.25 X 1.25 INCH, DIP-24 Texas Instruments SNJ54ALS857JT vs M38510/37901BLA
Part Number Description Manufacturer Compare
SN74ALS857DWRG4 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SNJ54ALS857JT vs SN74ALS857DWRG4
SNJ54ALS857FK Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-LCCC -55 to 125 Texas Instruments SNJ54ALS857JT vs SNJ54ALS857FK
SN54ALS857JT ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SNJ54ALS857JT vs SN54ALS857JT
SN54ALS857JT-00 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 Texas Instruments SNJ54ALS857JT vs SN54ALS857JT-00
SN74ALS857NT Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SNJ54ALS857JT vs SN74ALS857NT
5962-8753301LX ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 Texas Instruments SNJ54ALS857JT vs 5962-8753301LX
5962-87533013A Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-LCCC -55 to 125 Texas Instruments SNJ54ALS857JT vs 5962-87533013A
SNJ54ALS857FH-00 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CQCC28 Texas Instruments SNJ54ALS857JT vs SNJ54ALS857FH-00
SNJ54ALS857JT-00 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 Texas Instruments SNJ54ALS857JT vs SNJ54ALS857JT-00
SN74ALS857NT-10 ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24 Texas Instruments SNJ54ALS857JT vs SN74ALS857NT-10

Related Parts for SNJ54ALS857JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS857JT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS857JT by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS857JT would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS857JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS857JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS857JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS857JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS857JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS857JT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: