Part Details for SNJ54AS1034AFK by Texas Instruments
Overview of SNJ54AS1034AFK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNJ54AS1034AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AS1034AFK-ND
|
DigiKey | BUFFER, AS SERIES, 6-FUNC, TTL Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$21.7400 | Buy Now |
|
Rochester Electronics | Buffer, AS Series, 6-Func, 1-Input, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 59 |
|
$18.6500 / $21.9400 | Buy Now |
Part Details for SNJ54AS1034AFK
SNJ54AS1034AFK CAD Models
SNJ54AS1034AFK Part Data Attributes
|
SNJ54AS1034AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS1034AFK
Texas Instruments
Hex Drivers 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54AS1034AFK
This table gives cross-reference parts and alternative options found for SNJ54AS1034AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS1034AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1034FN-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20 | Texas Instruments | SNJ54AS1034AFK vs SN74AS1034FN-00 |
SN54AS1034AFK | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54AS1034AFK vs SN54AS1034AFK |
SN54AS1034FH-00 | AS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 | Texas Instruments | SNJ54AS1034AFK vs SN54AS1034FH-00 |
SN54ALS1034FH-00 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 | Texas Instruments | SNJ54AS1034AFK vs SN54ALS1034FH-00 |
SN74ALS1034FN-00 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20 | Texas Instruments | SNJ54AS1034AFK vs SN74ALS1034FN-00 |