Part Details for SNJ54AS804BJ by Texas Instruments
Overview of SNJ54AS804BJ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for SNJ54AS804BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54AS804BJ-ND
|
DigiKey | IC DRIVER AND HEX NAND 2-INP Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$33.4600 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 285 |
|
$23.6500 / $27.9500 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 176 |
|
$46.5000 / $60.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 60 |
|
$34.4000 / $43.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 48 |
|
$36.5500 / $43.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 32 |
|
$36.5500 / $43.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 13 |
|
$67.7644 / $75.2938 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input NAND, AS-TTL, 20 Pin, Ceramic, DIP | 7 |
|
$67.7644 / $75.2938 | Buy Now |
|
Rochester Electronics | 54AS804B Hex 2-Input NAND Drivers RoHS: Not Compliant Status: Active Min Qty: 1 | 59 |
|
$28.7100 / $33.7800 | Buy Now |
Part Details for SNJ54AS804BJ
SNJ54AS804BJ CAD Models
SNJ54AS804BJ Part Data Attributes
|
SNJ54AS804BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS804BJ
Texas Instruments
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS804BJ
This table gives cross-reference parts and alternative options found for SNJ54AS804BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS804BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS808BN | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS804BJ vs SN74AS808BN |
SN74AS804BDWRE4 | Hex 2-Input NAND Drivers 20-SOIC 0 to 70 | Texas Instruments | SNJ54AS804BJ vs SN74AS804BDWRE4 |
SN74AS805BDWR | AS SERIES, HEX 2-INPUT NOR GATE, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | Texas Instruments | SNJ54AS804BJ vs SN74AS805BDWR |
SN74AS805AN1 | NOR Gate | Rochester Electronics LLC | SNJ54AS804BJ vs SN74AS805AN1 |
SN74AS804N1 | NAND Gate | Rochester Electronics LLC | SNJ54AS804BJ vs SN74AS804N1 |
5962-87794012A | Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54AS804BJ vs 5962-87794012A |
SN74AS805ANP3 | NOR Gate | Rochester Electronics LLC | SNJ54AS804BJ vs SN74AS805ANP3 |
SN54AS805BFK | AS SERIES, HEX 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54AS804BJ vs SN54AS805BFK |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SNJ54AS804BJ vs SN74AS808AN-10 |
SN74AS805AN | NOR Gate | Rochester Electronics LLC | SNJ54AS804BJ vs SN74AS805AN |