Part Details for SNJ54BCT125AW by Texas Instruments
Overview of SNJ54BCT125AW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SNJ54BCT125AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54BCT125AW-ND
|
DigiKey | MILITARY 4-CH, 4.5-V TO 5.5-V BU Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Ameya Holding Limited | 1004 |
|
RFQ |
Part Details for SNJ54BCT125AW
SNJ54BCT125AW CAD Models
SNJ54BCT125AW Part Data Attributes
|
SNJ54BCT125AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT125AW
Texas Instruments
Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54BCT125AW
This table gives cross-reference parts and alternative options found for SNJ54BCT125AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT125AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9093701MDX | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDFP14, PLASTIC, DFP-14 | Texas Instruments | SNJ54BCT125AW vs 5962-9093701MDX |
SN54BCT125AW | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-24 | Texas Instruments | SNJ54BCT125AW vs SN54BCT125AW |
SN54BCT125AW | Bus Driver, BCT/FBT Series, 4-Func, 1-Bit, True Output, BICMOS, CDFP14, CERAMIC, DFP-24 | Rochester Electronics LLC | SNJ54BCT125AW vs SN54BCT125AW |
5962-9093701MDA | Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CFP -55 to 125 | Texas Instruments | SNJ54BCT125AW vs 5962-9093701MDA |