Logic
SNJ54BCT126AW
Texas Instruments
Description: Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CFP -55 to 125

Overview of SNJ54BCT126AW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54BCT126AW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54BCT126AW by Texas Instruments

SNJ54BCT126AW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.21 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
51 mA
Prop. Delay@Nom-Sup
7.7 ns
Propagation Delay (tpd)
7.7 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.29 mm
Want to compare parts?
  1. SNJ54BCT126AW
    Texas Instruments
    Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CFP -55 to 125
    VS

Alternate Parts for SNJ54BCT126AW

This table gives cross-reference parts and alternative options found for SNJ54BCT126AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT126AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT126AW BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126AW
5962-9088901MDX BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SNJ54BCT126AW vs 5962-9088901MDX
SN54BCT126AW BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SNJ54BCT126AW vs SN54BCT126AW
Part Number Description Manufacturer Compare
SNJ54BCT126AJ Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CDIP -55 to 125 Texas Instruments SNJ54BCT126AW vs SNJ54BCT126AJ
5962-9088901M2X BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT126AW vs 5962-9088901M2X
SN74BCT126ADE4 BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126ADE4
SN74BCT126ADRG4 BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126ADRG4
SN74BCT126AW BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126AW
5962-9088901MDX BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SNJ54BCT126AW vs 5962-9088901MDX
SNJ54BCT126AFKR BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT126AW vs SNJ54BCT126AFKR
SN74BCT126AN BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126AN
SN54BCT126AD BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments SNJ54BCT126AW vs SN54BCT126AD
SN74BCT126ANE4 BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments SNJ54BCT126AW vs SN74BCT126ANE4

Related Parts for SNJ54BCT126AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54BCT126AW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54BCT126AW by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54BCT126AW would you like to use for your alert(s)?
  • Please alert me when SNJ54BCT126AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54BCT126AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54BCT126AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54BCT126AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54BCT126AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54BCT126AW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: