Part Details for SNJ54BCT8240AFK by Texas Instruments
Overview of SNJ54BCT8240AFK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54BCT8240AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54BCT8240AFK-ND
|
DigiKey | SCAN TEST DEVICES WITH OCTAL BUF Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1935 |
|
RFQ |
Part Details for SNJ54BCT8240AFK
SNJ54BCT8240AFK CAD Models
SNJ54BCT8240AFK Part Data Attributes
|
SNJ54BCT8240AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8240AFK
Texas Instruments
Scan Test Devices With Octal Buffers 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT8240AFK
This table gives cross-reference parts and alternative options found for SNJ54BCT8240AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8240AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8240AFKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8240AFK vs SN54BCT8240AFKR |
SNJ54BCT8240AFKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SNJ54BCT8240AFK vs SNJ54BCT8240AFKR |
SN54BCT8240AFK | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SNJ54BCT8240AFK vs SN54BCT8240AFK |