Part Details for SNJ54BCT8244AFK by Texas Instruments
Overview of SNJ54BCT8244AFK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SNJ54BCT8244AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54BCT8244AFK-ND
|
DigiKey | 54BCT8244A SCAN TEST DEVICES WIT Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$66.4100 | Buy Now |
DISTI #
296-SNJ54BCT8244AFK-ND
|
DigiKey | SCAN TEST DEVICES WITH OCTAL BUF Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54BCT8244A Scan Test Devices With Octal Buffers RoHS: Not Compliant Status: Active Min Qty: 1 | 200 |
|
$57.0000 / $67.0600 | Buy Now |
Part Details for SNJ54BCT8244AFK
SNJ54BCT8244AFK CAD Models
SNJ54BCT8244AFK Part Data Attributes
|
SNJ54BCT8244AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8244AFK
Texas Instruments
Scan Test Devices With Octal Buffers 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT8244AFK
This table gives cross-reference parts and alternative options found for SNJ54BCT8244AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8244AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT8244FK-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SNJ54BCT8244FK-00 |
SN54BCT8244FKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SN54BCT8244FKR |
SN54BCT8244AFK | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8244AFK vs SN54BCT8244AFK |
SN54BCT8244FK | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SN54BCT8244FK |
SNJ54BCT8244FK | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SNJ54BCT8244FK |
SN54BCT8244AFKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SN54BCT8244AFKR |
5962-9172601M3X | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | SNJ54BCT8244AFK vs 5962-9172601M3X |
5962-9172601M3A | Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8244AFK vs 5962-9172601M3A |
SNJ54BCT8244AFKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8244AFK vs SNJ54BCT8244AFKR |
SN54BCT8244FK-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244AFK vs SN54BCT8244FK-00 |