Part Details for SNJ54BCT8245AFK by Texas Instruments
Overview of SNJ54BCT8245AFK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SNJ54BCT8245AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54BCT8245AFK-ND
|
DigiKey | SCAN TEST DEVICES WITH OCTAL BUS Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 6 |
|
$66.9349 / $70.4578 | Buy Now | |
|
Quest Components | 1 |
|
$84.5494 | Buy Now | |
|
Ameya Holding Limited | 1705 |
|
RFQ |
Part Details for SNJ54BCT8245AFK
SNJ54BCT8245AFK CAD Models
SNJ54BCT8245AFK Part Data Attributes
|
SNJ54BCT8245AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8245AFK
Texas Instruments
Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT8245AFK
This table gives cross-reference parts and alternative options found for SNJ54BCT8245AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8245AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8245FK-00 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFK vs SN54BCT8245FK-00 |
SNJ54BCT8245FKR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFK vs SNJ54BCT8245FKR |
SN54BCT8245FKR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFK vs SN54BCT8245FKR |
SNJ54BCT8245FK | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFK vs SNJ54BCT8245FK |
5962-9172801Q3A | Scan Test Devices With Octal Bus Transceivers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8245AFK vs 5962-9172801Q3A |
SN54BCT8245AFK | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8245AFK vs SN54BCT8245AFK |
5962-9172801Q3X | BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8245AFK vs 5962-9172801Q3X |
SNJ54BCT8245FK-00 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8245AFK vs SNJ54BCT8245FK-00 |