Part Details for SNJ54F02W by Texas Instruments
Overview of SNJ54F02W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SNJ54F02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1212 |
|
RFQ |
Part Details for SNJ54F02W
SNJ54F02W CAD Models
SNJ54F02W Part Data Attributes
|
SNJ54F02W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F02W
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54F02W
This table gives cross-reference parts and alternative options found for SNJ54F02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F32W | Military, 4-ch, 2-input, 4.5-V to 5.5-V high-ouput-drive bipolar OR gate 14-CFP -55 to 125 | Texas Instruments | SNJ54F02W vs SNJ54F32W |
M38510/33301BDX | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SNJ54F02W vs M38510/33301BDX |
M38510/33301SDA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | SNJ54F02W vs M38510/33301SDA |
M38510/33301BDX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54F02W vs M38510/33301BDX |
5962-9757801QDA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125 | Texas Instruments | SNJ54F02W vs 5962-9757801QDA |
M38510/33501SDX | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Philips Semiconductors | SNJ54F02W vs M38510/33501SDX |
M38510/33501SDX | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SNJ54F02W vs M38510/33501SDX |
M38510/33501BDA | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | SNJ54F02W vs M38510/33501BDA |
M38510/33301SDX | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SNJ54F02W vs M38510/33301SDX |
M38510/33501BDX | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | SNJ54F02W vs M38510/33501BDX |