Part Details for SNJ54F521FK by Texas Instruments
Overview of SNJ54F521FK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for SNJ54F521FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54F521FK-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CLCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54F521 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$15.6800 / $18.4500 | Buy Now |
|
Ameya Holding Limited | 2222 |
|
RFQ |
Part Details for SNJ54F521FK
SNJ54F521FK CAD Models
SNJ54F521FK Part Data Attributes
|
SNJ54F521FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F521FK
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CERAMIC, CC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54F521FK
This table gives cross-reference parts and alternative options found for SNJ54F521FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F521FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34701B2X | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SNJ54F521FK vs M38510/34701B2X |
74F521L1C | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F521FK vs 74F521L1C |
5962-9759101Q2A | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54F521FK vs 5962-9759101Q2A |
5962-9759101Q2X | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54F521FK vs 5962-9759101Q2X |
54F521/B2A | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | NXP Semiconductors | SNJ54F521FK vs 54F521/B2A |
54F521LM | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | SNJ54F521FK vs 54F521LM |
SN54F521FK | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54F521FK vs SN54F521FK |
74F521L1CQR | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SNJ54F521FK vs 74F521L1CQR |
54F521LMQB | IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | National Semiconductor Corporation | SNJ54F521FK vs 54F521LMQB |
54F521/B2A | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CQCC20, | YAGEO Corporation | SNJ54F521FK vs 54F521/B2A |