Logic
SNJ54H30W
Description: TTL/H/L SERIES, 8-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14

Overview of SNJ54H30W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SNJ54H30W by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54H30W-ND
DigiKey IC GATE NAND 8-INP Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 143
In Stock
  • 53 $5.7600
$5.7600 Buy Now
Rochester Electronics NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 143
  • 1 $5.8100
  • 25 $5.7000
  • 100 $5.4600
  • 500 $5.2300
  • 1,000 $4.9400
$4.9400 / $5.8100 Buy Now

CAD Models for SNJ54H30W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54H30W by Texas Instruments

SNJ54H30W
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
HERMETIC SEALED, CERAMIC, FP-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDFP-F14
Length
8.725 mm
Load Capacitance (CL)
25 pF
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
10 mA
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.35 mm
Want to compare parts?
  1. SNJ54H30W
    Texas Instruments
    TTL/H/L SERIES, 8-INPUT NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14
    VS

Related Parts for SNJ54H30W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54H30W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54H30W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54H30W would you like to use for your alert(s)?
  • Please alert me when SNJ54H30W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54H30W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54H30W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54H30W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54H30W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54H30W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: