Part Details for SNJ54HC14FH by Texas Instruments
Overview of SNJ54HC14FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for SNJ54HC14FH
SNJ54HC14FH CAD Models
SNJ54HC14FH Part Data Attributes
|
SNJ54HC14FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC14FH
Texas Instruments
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SNJ54HC14FH
This table gives cross-reference parts and alternative options found for SNJ54HC14FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC14FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14FHP4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SNJ54HC14FH vs SN74HC14FHP4 |
SN74HC14FH4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SNJ54HC14FH vs SN74HC14FH4 |
SN54HC14FH | Inverter | Rochester Electronics LLC | SNJ54HC14FH vs SN54HC14FH |