SNJ54HC152J
Texas Instruments
Description: IC,LOGIC MUX,SINGLE,8-INPUT,HC-CMOS,DIP,14PIN,CERAMIC

Overview of SNJ54HC152J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech)

Price & Stock for SNJ54HC152J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components MULTIPLEXER, 1-FUNC, 8 LINE INPUT, CMOS, CDIP14 4
  • 1 $6.9525
  • 2 $4.6350
$4.6350 / $6.9525 Buy Now
Rochester Electronics Multiplexer, 1-Func, 8 Line Input, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8
  • 1 $3.6400
  • 25 $3.5700
  • 100 $3.4200
  • 500 $3.2800
  • 1,000 $3.0900
$3.0900 / $3.6400 Buy Now

CAD Models for SNJ54HC152J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54HC152J by Texas Instruments

SNJ54HC152J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-XDIP-T14
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
325 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SNJ54HC152J
    Texas Instruments
    IC,LOGIC MUX,SINGLE,8-INPUT,HC-CMOS,DIP,14PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54HC152J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54HC152J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54HC152J would you like to use for your alert(s)?
  • Please alert me when SNJ54HC152J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54HC152J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54HC152J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54HC152J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54HC152J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54HC152J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: