Part Details for SNJ54HC240W by Texas Instruments
Overview of SNJ54HC240W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC240W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1168 |
|
RFQ |
Part Details for SNJ54HC240W
SNJ54HC240W CAD Models
SNJ54HC240W Part Data Attributes:
|
SNJ54HC240W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC240W
Texas Instruments
Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SNJ54HC240W
This table gives cross-reference parts and alternative options found for SNJ54HC240W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC240W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8407401VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54HC240W vs 5962-8407401VXX |
HCS240K/SAMPLE | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | SNJ54HC240W vs HCS240K/SAMPLE |
5962R9580901VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | SNJ54HC240W vs 5962R9580901VXX |
SNJ54HC240WR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54HC240W vs SNJ54HC240WR |
5962R9580901VXC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | Renesas Electronics Corporation | SNJ54HC240W vs 5962R9580901VXC |
SN54HC240W | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SNJ54HC240W vs SN54HC240W |
8407401XC | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54HC240W vs 8407401XC |
HCS240KMSR | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | SNJ54HC240W vs HCS240KMSR |
5962-8407401VXA | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DFP20, FP-20 | STMicroelectronics | SNJ54HC240W vs 5962-8407401VXA |
8407401SA | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | SNJ54HC240W vs 8407401SA |