Part Details for SNJ54HC533FK by Texas Instruments
Overview of SNJ54HC533FK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC533FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54HC533FK-ND
|
DigiKey | D LATCH, 1-FUNC, 8-BIT Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$7.7000 | Buy Now |
|
Rochester Electronics | D Latch, 1-Func, 8-Bit, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$6.6000 / $7.7700 | Buy Now |
Part Details for SNJ54HC533FK
SNJ54HC533FK CAD Models
SNJ54HC533FK Part Data Attributes
|
SNJ54HC533FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC533FK
Texas Instruments
IC,LATCH,SINGLE,8-BIT,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |