Part Details for SNJ54HC533J by Texas Instruments
Overview of SNJ54HC533J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54HC533J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54HC533J-ND
|
DigiKey | D LATCH, 1-FUNC, 8-BIT Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1103 In Stock |
|
$3.0800 | Buy Now |
|
Quest Components | D LATCH, 1-FUNC, 8-BIT, CMOS, CDIP20 | 57 |
|
$2.9700 / $5.9400 | Buy Now |
|
Quest Components | D LATCH, 1-FUNC, 8-BIT, CMOS, CDIP20 | 8 |
|
$10.2412 / $11.5214 | Buy Now |
|
Rochester Electronics | D Latch, 1-Func, 8-Bit, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1103 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for SNJ54HC533J
SNJ54HC533J CAD Models
SNJ54HC533J Part Data Attributes
|
SNJ54HC533J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC533J
Texas Instruments
IC,LATCH,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SNJ54HC533J
This table gives cross-reference parts and alternative options found for SNJ54HC533J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC533J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC533J/883 | IC,LATCH,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SNJ54HC533J vs MM54HC533J/883 |