Part Details for SNJ54HC86W by Texas Instruments
Overview of SNJ54HC86W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54HC86W
SNJ54HC86W CAD Models
SNJ54HC86W Part Data Attributes
|
SNJ54HC86W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC86W
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ54HC86W
This table gives cross-reference parts and alternative options found for SNJ54HC86W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC86W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9578301VXX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | Renesas Electronics Corporation | SNJ54HC86W vs 5962R9578301VXX |
8404601DX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54HC86W vs 8404601DX |
MM54HC86W | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | SNJ54HC86W vs MM54HC86W |
8404601DC | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | SNJ54HC86W vs 8404601DC |
8404601XX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54HC86W vs 8404601XX |
M38510/65202SDX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | SNJ54HC86W vs M38510/65202SDX |
SN54HC86W | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SNJ54HC86W vs SN54HC86W |
M54HC86K | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | SNJ54HC86W vs M54HC86K |
M38510/65202BDX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | SNJ54HC86W vs M38510/65202BDX |
8404601DA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | SNJ54HC86W vs 8404601DA |