Logic
SNJ54LS09J
Description: AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SNJ54LS09J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54LS09J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS09J by Rochester Electronics LLC

SNJ54LS09J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
8.8 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54LS09J
    Rochester Electronics LLC
    AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SNJ54LS09J

This table gives cross-reference parts and alternative options found for SNJ54LS09J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS09J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS09NS AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SNJ54LS09J vs SN74LS09NS
8001901CX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SNJ54LS09J vs 8001901CX
HD74LS09P LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SNJ54LS09J vs HD74LS09P
SN54LS09JD LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS09J vs SN54LS09JD
M38510/31005BCX LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS09J vs M38510/31005BCX
54LS09DMQB LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS09J vs 54LS09DMQB
M38510/31005BCA AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SNJ54LS09J vs M38510/31005BCA
SN74LS09N-00 LS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments SNJ54LS09J vs SN74LS09N-00
M38510/31005BCX LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS09J vs M38510/31005BCX
SN54LS09J-00 IC LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate Texas Instruments SNJ54LS09J vs SN54LS09J-00
Part Number Description Manufacturer Compare
74LS09F IC LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate NXP Semiconductors SNJ54LS09J vs 74LS09F
SN74LS09NS LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SNJ54LS09J vs SN74LS09NS
54LS09FMQB LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SNJ54LS09J vs 54LS09FMQB
DV74LS09N AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SNJ54LS09J vs DV74LS09N
DM54LS09W AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation SNJ54LS09J vs DM54LS09W
DM54LS09J/883 AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SNJ54LS09J vs DM54LS09J/883
54LS10/B2AJC LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54LS09J vs 54LS10/B2AJC
M38510/31005BCX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc SNJ54LS09J vs M38510/31005BCX
SN74LS09N LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC SNJ54LS09J vs SN74LS09N
8001901DA Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CFP -55 to 125 Texas Instruments SNJ54LS09J vs 8001901DA

Related Parts for SNJ54LS09J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS09J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS09J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SNJ54LS09J would you like to use for your alert(s)?
  • Please alert me when SNJ54LS09J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS09J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS09J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS09J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS09J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS09J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: