Logic
SNJ54LS169BW
Texas Instruments
Description: Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125

Overview of SNJ54LS169BW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54LS169BW Texas Instruments Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125

CAD Models for SNJ54LS169BW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS169BW by Texas Instruments

SNJ54LS169BW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
10.16 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.024 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
45 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.73 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SNJ54LS169BW
    Texas Instruments
    Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125
    VS

Alternate Parts for SNJ54LS169BW

This table gives cross-reference parts and alternative options found for SNJ54LS169BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS169BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS169W/883B IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC Texas Instruments SNJ54LS169BW vs DM54LS169W/883B
DM54LS169W IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC Texas Instruments SNJ54LS169BW vs DM54LS169W
DM54LS169W IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,FP,16PIN,CERAMIC National Semiconductor Corporation SNJ54LS169BW vs DM54LS169W
8001802FA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc SNJ54LS169BW vs 8001802FA
DM54LS169AW IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16, Counter National Semiconductor Corporation SNJ54LS169BW vs DM54LS169AW
54LS169FMQB LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 Texas Instruments SNJ54LS169BW vs 54LS169FMQB
8001802FX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, CERAMIC, DFP-16 Lansdale Semiconductor Inc SNJ54LS169BW vs 8001802FX
8001802FA Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125 Texas Instruments SNJ54LS169BW vs 8001802FA
DM54LS169W/883B Binary Counter, Rochester Electronics LLC SNJ54LS169BW vs DM54LS169W/883B
SN54LS169AW-10 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 Texas Instruments SNJ54LS169BW vs SN54LS169AW-10
Part Number Description Manufacturer Compare
DM54LS169AJ/883 Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SNJ54LS169BW vs DM54LS169AJ/883
SNJ54LS169BFK Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125 Texas Instruments SNJ54LS169BW vs SNJ54LS169BFK
DM54LS169AW/883B Binary Counter, Rochester Electronics LLC SNJ54LS169BW vs DM54LS169AW/883B
T74LS169D1 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SNJ54LS169BW vs T74LS169D1
SN54LS169BJ Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 Texas Instruments SNJ54LS169BW vs SN54LS169BJ
SNJ54LS169AJ-00 LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SNJ54LS169BW vs SNJ54LS169AJ-00
SN74LS169AN3 Binary Counter, Rochester Electronics LLC SNJ54LS169BW vs SN74LS169AN3
M38510/31506B2A Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff SNJ54LS169BW vs M38510/31506B2A
DM54LS169E/883 Binary Counter, Rochester Electronics LLC SNJ54LS169BW vs DM54LS169E/883
SN74LS169AJ4 Binary Counter, Rochester Electronics LLC SNJ54LS169BW vs SN74LS169AJ4

Related Parts for SNJ54LS169BW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS169BW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS169BW by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS169BW would you like to use for your alert(s)?
  • Please alert me when SNJ54LS169BW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS169BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS169BW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS169BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS169BW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS169BW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: