Part Details for SNJ54LS259J by Texas Instruments
Overview of SNJ54LS259J by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ54LS259J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Ceramic, DIP | 38 |
|
$7.3450 / $11.3000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Ceramic, DIP | 5 |
|
$1.5680 / $1.9600 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Ceramic, DIP | 9 |
|
$5.1920 / $7.0800 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Ceramic, DIP | 7 |
|
$3.8500 / $5.2500 | Buy Now |
Part Details for SNJ54LS259J
SNJ54LS259J CAD Models
SNJ54LS259J Part Data Attributes:
|
SNJ54LS259J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS259J
Texas Instruments
IC,LATCH,SINGLE,8-BIT,LS-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SNJ54LS259J
This table gives cross-reference parts and alternative options found for SNJ54LS259J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS259J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS259J | D Latch | Rochester Electronics LLC | SNJ54LS259J vs SNJ54LS259J |