Part Details for SNJ54LS280FK by Texas Instruments
Overview of SNJ54LS280FK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS280FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS280FK-ND
|
DigiKey | PARITY GENERATOR/CHECKER, 9-BIT Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$18.3900 | Buy Now |
|
Rochester Electronics | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$15.7800 / $18.5700 | Buy Now |
Part Details for SNJ54LS280FK
SNJ54LS280FK CAD Models
SNJ54LS280FK Part Data Attributes
|
SNJ54LS280FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS280FK
Texas Instruments
9-Bit Odd/Even Parity Generators/Checkers 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54LS280FK
This table gives cross-reference parts and alternative options found for SNJ54LS280FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS280FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32901 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 | Texas Instruments | SNJ54LS280FK vs JM38510/32901 |
5962-3832901B2X | Parity Generator/Checker, LS Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54LS280FK vs 5962-3832901B2X |
54LS280M/B2AJC | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54LS280FK vs 54LS280M/B2AJC |
M38510/32901B2A | 9-Bit Odd/Even Parity Generators/Checkers 20-LCCC -55 to 125 | Texas Instruments | SNJ54LS280FK vs M38510/32901B2A |
SN54LS280FK | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | SNJ54LS280FK vs SN54LS280FK |
5962-3832901B2X | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNJ54LS280FK vs 5962-3832901B2X |
54LS280/B2AJC | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CQCC20, LCC-20 | Motorola Semiconductor Products | SNJ54LS280FK vs 54LS280/B2AJC |
M38510/32901B2X | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54LS280FK vs M38510/32901B2X |
JM38510/32901B2A | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 | Motorola Mobility LLC | SNJ54LS280FK vs JM38510/32901B2A |
54LS280/B2AJC | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 | Motorola Mobility LLC | SNJ54LS280FK vs 54LS280/B2AJC |