Part Details for SNJ54LS283W by Texas Instruments
Overview of SNJ54LS283W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS283W | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125 |
Price & Stock for SNJ54LS283W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746204535053
|
Chip1Stop | Specialty Logic RoHS: Not Compliant | 61 |
|
$24.7000 | Buy Now |
Part Details for SNJ54LS283W
SNJ54LS283W CAD Models
SNJ54LS283W Part Data Attributes
|
SNJ54LS283W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS283W
Texas Instruments
4-Bit Binary Full Adders With Fast Carry 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for SNJ54LS283W
This table gives cross-reference parts and alternative options found for SNJ54LS283W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS283W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | SNJ54LS283W vs 7604301FX |
DM54LS283W/883 | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | SNJ54LS283W vs DM54LS283W/883 |
M38510/31202BFX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | SNJ54LS283W vs M38510/31202BFX |
SNJ54LS283W-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 | Texas Instruments | SNJ54LS283W vs SNJ54LS283W-10 |
M38510/31202BFA | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SNJ54LS283W vs M38510/31202BFA |
JM38510/31202BFA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | SNJ54LS283W vs JM38510/31202BFA |
7604301FX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | SNJ54LS283W vs 7604301FX |
54LS283FMQB | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16 | National Semiconductor Corporation | SNJ54LS283W vs 54LS283FMQB |
DM54LS283W | IC,BINARY ADDER,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | SNJ54LS283W vs DM54LS283W |
DM54LS283W | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | SNJ54LS283W vs DM54LS283W |