Part Details for SNJ54LS699J by Texas Instruments
Overview of SNJ54LS699J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS699J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS699J-ND
|
DigiKey | BINARY COUNTER, LS SERIES Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
138 In Stock |
|
$5.1500 | Buy Now |
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 20 Pin, Ceramic, DIP | 6 |
|
$15.7400 / $17.7075 | Buy Now |
|
Rochester Electronics | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 138 |
|
$4.4200 / $5.2000 | Buy Now |
Part Details for SNJ54LS699J
SNJ54LS699J CAD Models
SNJ54LS699J Part Data Attributes
|
SNJ54LS699J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS699J
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for SNJ54LS699J
This table gives cross-reference parts and alternative options found for SNJ54LS699J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS699J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS569JD | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54LS699J vs SN74LS569JD |
SN54LS569AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, 732-03 | Motorola Semiconductor Products | SNJ54LS699J vs SN54LS569AJ |
SN54LS699J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54LS699J vs SN54LS699J |
SN74LS569NS | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | SNJ54LS699J vs SN74LS569NS |
SN54LS569J | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54LS699J vs SN54LS569J |
SN74LS569NDS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-01 | Motorola Mobility LLC | SNJ54LS699J vs SN74LS569NDS |
SN74LS569AN | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-03 | Motorola Mobility LLC | SNJ54LS699J vs SN74LS569AN |
54LS569/BRAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERDIP-20 | Motorola Mobility LLC | SNJ54LS699J vs 54LS569/BRAJC |
SN54LS697J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54LS699J vs SN54LS697J |
SN74LS569JS | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SNJ54LS699J vs SN74LS569JS |