Logic
SNJ54LVC14AJ
Description: Military 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Overview of SNJ54LVC14AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SNJ54LVC14AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LVC14AJ by Texas Instruments

SNJ54LVC14AJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.4 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54LVC14AJ
    Texas Instruments
    Military 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54LVC14AJ

This table gives cross-reference parts and alternative options found for SNJ54LVC14AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVC14AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9761501QCX LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LVC14AJ vs 5962-9761501QCX
5962-9761501QCA Military 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments SNJ54LVC14AJ vs 5962-9761501QCA
5962-9761501VCA Space 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments SNJ54LVC14AJ vs 5962-9761501VCA
Part Number Description Manufacturer Compare
5962-9761501QCX LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LVC14AJ vs 5962-9761501QCX
5962-9761501VCA Space 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments SNJ54LVC14AJ vs 5962-9761501VCA
5962-9761501QCA Military 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments SNJ54LVC14AJ vs 5962-9761501QCA

Related Parts for SNJ54LVC14AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LVC14AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LVC14AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LVC14AJ would you like to use for your alert(s)?
  • Please alert me when SNJ54LVC14AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LVC14AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LVC14AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LVC14AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LVC14AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LVC14AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: