There are no models available for this part yet.
Overview of SNJ54LVTH18502AHV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LVTH18502AHV | Texas Instruments | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 68-CFP -55 to 125 |
Price & Stock for SNJ54LVTH18502AHV by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LVTH18502AHV-ND
|
DigiKey | 54LVTH18502A 3.3-V ABT SCAN TEST Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$161.6000 | Buy Now | |
DISTI #
296-SNJ54LVTH18502AHV-ND
|
DigiKey | 3.3-V ABT SCAN TEST DEVICES WITH Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | 54LVTH18502A 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers RoHS: Not Compliant Status: Active Min Qty: 1 | 140 |
|
$138.6700 / $163.1500 | Buy Now |
CAD Models for SNJ54LVTH18502AHV by Texas Instruments
Part Data Attributes for SNJ54LVTH18502AHV by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-68
|
Pin Count
|
68
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LVT
|
JESD-30 Code
|
S-GQFP-F68
|
Length
|
12.51 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BOUNDARY SCAN REG BUS TRANSCEIVER
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
9
|
Number of Functions
|
18
|
Number of Ports
|
2
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL68,.5SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
24 mA
|
Prop. Delay@Nom-Sup
|
4.9 ns
|
Propagation Delay (tpd)
|
8.1 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
3.86 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
12.51 mm
|
Alternate Parts for SNJ54LVTH18502AHV
This table gives cross-reference parts and alternative options found for SNJ54LVTH18502AHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVTH18502AHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9681101QXA | 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 68-CFP -55 to 125 | Texas Instruments | SNJ54LVTH18502AHV vs 5962-9681101QXA |
SN54LVTH18502AHV | LVT SERIES, DUAL 9-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | Texas Instruments | SNJ54LVTH18502AHV vs SN54LVTH18502AHV |