Part Details for SNJ54S240J by Rochester Electronics LLC
Overview of SNJ54S240J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54S240J | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Part Details for SNJ54S240J
SNJ54S240J CAD Models
SNJ54S240J Part Data Attributes
|
SNJ54S240J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54S240J
Rochester Electronics LLC
Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54S240J
This table gives cross-reference parts and alternative options found for SNJ54S240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S240JB | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54S240J vs SN54S240JB |
SN74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54S240J vs SN74S240J |
74S240N | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SNJ54S240J vs 74S240N |
SN54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54S240J vs SN54S240J |
DM54S240J/883B | S SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, DIP20, DIP-20 | Texas Instruments | SNJ54S240J vs DM54S240J/883B |
74S240DC | Bus Driver, | Rochester Electronics LLC | SNJ54S240J vs 74S240DC |
74S240DCQR | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | SNJ54S240J vs 74S240DCQR |
SN54S240J883B | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SNJ54S240J vs SN54S240J883B |
74S240DC | Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Fairchild Semiconductor Corporation | SNJ54S240J vs 74S240DC |
SN74S240J-00 | IC S SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver | Texas Instruments | SNJ54S240J vs SN74S240J-00 |