Part Details for SNJ54S258J by Texas Instruments
Overview of SNJ54S258J by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Communication and Networking
Price & Stock for SNJ54S258J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54S258J-ND
|
DigiKey | 54S258 QUADRUPLE 2-LINE TO 1-LIN Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$28.7200 | Buy Now |
DISTI #
296-SNJ54S258J-ND
|
DigiKey | QUADRUPLE 2-LINE TO 1-LINE DATA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 1214 |
|
$1.3650 / $3.1500 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 411 |
|
$4.5203 / $8.2188 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 336 |
|
$28.6556 / $36.9750 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 22 |
|
$33.2775 / $36.9750 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, S-TTL, 16 Pin, Ceramic, DIP | 20 |
|
$33.2775 / $36.9750 | Buy Now |
|
Rochester Electronics | 54S258 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 17 |
|
$24.6500 / $29.0000 | Buy Now |
|
Ameya Holding Limited | 1838 |
|
RFQ |
Part Details for SNJ54S258J
SNJ54S258J CAD Models
SNJ54S258J Part Data Attributes
|
SNJ54S258J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S258J
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 81 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54S258J
This table gives cross-reference parts and alternative options found for SNJ54S258J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S258J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S258J-00 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SNJ54S258J vs SN74S258J-00 |
SN54S258J-00 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SNJ54S258J vs SN54S258J-00 |
DM54S258J/883 | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ54S258J vs DM54S258J/883 |