Part Details for SNJ55114FK by Texas Instruments
Overview of SNJ55114FK by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for SNJ55114FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55114FK-ND
|
DigiKey | IC DUAL DIFFERENTIAL Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$36.0500 | Buy Now |
DISTI #
296-SNJ55114FK-ND
|
DigiKey | DUAL DIFFERENTIAL LINE DRIVER 20 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$47.4316 | Buy Now | |
|
Quest Components | 9 |
|
$47.0288 / $49.5040 | Buy Now | |
|
Rochester Electronics | SN55114 Dual Differential Line Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 18 |
|
$30.9400 / $36.4000 | Buy Now |
|
Ameya Holding Limited | 1044 |
|
RFQ |
Part Details for SNJ55114FK
SNJ55114FK CAD Models
SNJ55114FK Part Data Attributes:
|
SNJ55114FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55114FK
Texas Instruments
Dual Differential Line Driver 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.6 V | |
Output Low Current-Max | 40 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 8.89 mm |
Alternate Parts for SNJ55114FK
This table gives cross-reference parts and alternative options found for SNJ55114FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55114FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55114FK | DUAL LINE DRIVER, CQCC20 | Texas Instruments | SNJ55114FK vs SN55114FK |
SN55113FK | DUAL LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ55114FK vs SN55113FK |
5962-88744022X | DUAL LINE DRIVER, CQCC20 | Texas Instruments | SNJ55114FK vs 5962-88744022X |
5962-88744022A | Dual Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | SNJ55114FK vs 5962-88744022A |