Part Details for SNJ55152J by Texas Instruments
Overview of SNJ55152J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNJ55152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55152J-ND
|
DigiKey | IC LINE DRIVER/RECEIVER BIPOLAR Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2650 In Stock |
|
$9.7400 | Buy Now |
|
Quest Components | 45 |
|
$12.3728 / $15.0480 | Buy Now | |
|
Rochester Electronics | Line Driver/Receiver, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2650 |
|
$8.3600 / $9.8400 | Buy Now |
Part Details for SNJ55152J
SNJ55152J CAD Models
SNJ55152J Part Data Attributes:
|
SNJ55152J
Texas Instruments
Buy Now
|
Compare Parts:
SNJ55152J
Texas Instruments
IC,LINE RECEIVER,DUAL,BIPOLAR,DIFFERENTIAL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.0064 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |