Part Details for SNJ55173FK by Texas Instruments
Overview of SNJ55173FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for SNJ55173FK
SNJ55173FK CAD Models
SNJ55173FK Part Data Attributes
|
SNJ55173FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55173FK
Texas Instruments
Quadruple Differential Line Receiver 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ55173FK
This table gives cross-reference parts and alternative options found for SNJ55173FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55173FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55LBC173FK | Quadruple Low-Power Differential Line Receiver 20-LCCC -55 to 125 | Texas Instruments | SNJ55173FK vs SNJ55LBC173FK |
5962-9076602M2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ55173FK vs 5962-9076602M2X |
SNJ55173FKR | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ55173FK vs SNJ55173FKR |
5962-9076604Q2A | Quadruple Low-Power Differential Line Receiver 20-LCCC -55 to 125 | Texas Instruments | SNJ55173FK vs 5962-9076604Q2A |
5962-9076604Q2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ55173FK vs 5962-9076604Q2X |
SN55LBC173FK | QUAD LINE RECEIVER, CQCC20 | Texas Instruments | SNJ55173FK vs SN55LBC173FK |
DS96F173ME/883 | EIA-485/EIA-422 Quad Differential Receivers 20-LCCC -55 to 125 | Texas Instruments | SNJ55173FK vs DS96F173ME/883 |