Part Details for SNJ55454BFK by Texas Instruments
Overview of SNJ55454BFK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ55454BFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55454BFK-ND
|
DigiKey | NOR GATE BASED PERIPHERAL DRIVER Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$13.0800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$16.6204 / $20.2140 | Buy Now | |
|
Rochester Electronics | NOR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$11.2300 / $13.2100 | Buy Now |
Part Details for SNJ55454BFK
SNJ55454BFK CAD Models
SNJ55454BFK Part Data Attributes:
|
SNJ55454BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55454BFK
Texas Instruments
Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | NOR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 8.89 mm |
Alternate Parts for SNJ55454BFK
This table gives cross-reference parts and alternative options found for SNJ55454BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55454BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55454BFK | 0.5A 2 CHANNEL, NOR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ55454BFK vs SN55454BFK |
5962-88715012C | Buffer/Inverter Based Peripheral Driver, 0.5A, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | SNJ55454BFK vs 5962-88715012C |
5962-88715012A | Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CQCC20, CERAMIC, QCC-20 | Microsemi Corporation | SNJ55454BFK vs 5962-88715012A |