Part Details for SNJ55552FJ by Texas Instruments
Overview of SNJ55552FJ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SNJ55552FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55552FJ-ND
|
DigiKey | IC DISPLAY DRIVER CQCC44 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$72.9200 | Buy Now |
|
Rochester Electronics | Display Driver, CQCC44 - Dual marked (5962-8605402YA) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$62.5800 / $73.6200 | Buy Now |
Part Details for SNJ55552FJ
SNJ55552FJ CAD Models
SNJ55552FJ Part Data Attributes
|
SNJ55552FJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55552FJ
Texas Instruments
IC,ELECTROLUMINESCENT DISPLAY DRIVER,BICMOS/MOS,LDCC,44PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |