Part Details for SNJ55553FD by Texas Instruments
Overview of SNJ55553FD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for SNJ55553FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL Driver, 32-Segment, BICMOS, CQCC44 - Dual marked (5962-8605501XA) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$34.2600 / $40.3000 | Buy Now |
Part Details for SNJ55553FD
SNJ55553FD CAD Models
SNJ55553FD Part Data Attributes
|
SNJ55553FD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55553FD
Texas Instruments
EL DISPLAY DRIVER, CQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.05 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 60 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | 30 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.51 mm | |
fmax-Min | 6.25 MHz |
Alternate Parts for SNJ55553FD
This table gives cross-reference parts and alternative options found for SNJ55553FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55553FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55552FD | EL DISPLAY DRIVER, CQCC44 | Texas Instruments | SNJ55553FD vs SNJ55552FD |
SNJ55500EJ | AC PLASMA DISPLAY DRIVER, CDIP40 | Texas Instruments | SNJ55553FD vs SNJ55500EJ |
SNJ55551FD | EL DISPLAY DRIVER, CQCC44 | Texas Instruments | SNJ55553FD vs SNJ55551FD |
HV500P | AC Plasma Driver, 32-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Supertex Inc | SNJ55553FD vs HV500P |
SNJ55554FD | EL DISPLAY DRIVER, CQCC44 | Texas Instruments | SNJ55553FD vs SNJ55554FD |
HV500D | AC Plasma Driver, 32-Segment, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Supertex Inc | SNJ55553FD vs HV500D |
RBHV500D | AC Plasma Driver, 32-Segment, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Supertex Inc | SNJ55553FD vs RBHV500D |