SNJ55563AFJ
Texas Instruments
Description: IC,ELECTROLUMINESCENT DISPLAY DRIVER,BICMOS,LDCC,44PIN,CERAMIC

Overview of SNJ55563AFJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for SNJ55563AFJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Display Driver, BICMOS, CQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3
  • 1 $97.7200
  • 25 $95.7600
  • 100 $91.8600
  • 500 $87.9500
  • 1,000 $83.0600
$83.0600 / $97.7200 Buy Now

CAD Models for SNJ55563AFJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ55563AFJ by Texas Instruments

SNJ55563AFJ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-J44
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SNJ55563AFJ
    Texas Instruments
    IC,ELECTROLUMINESCENT DISPLAY DRIVER,BICMOS,LDCC,44PIN,CERAMIC
    VS

Related Parts for SNJ55563AFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ55563AFJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ55563AFJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ55563AFJ would you like to use for your alert(s)?
  • Please alert me when SNJ55563AFJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ55563AFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ55563AFJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ55563AFJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ55563AFJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ55563AFJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: