Part Details for SNMPM043008H1IMS00 by Wima
Overview of SNMPM043008H1IMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPM043008H1IMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPM043008H1IMS00-ND
|
DigiKey | SNUBBER MKP 3.0 F 850 VDC 27X37. Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6752 | Buy Now |
DISTI #
505-SNMPM0438H1IMS
|
Mouser Electronics | Film Capacitors Snubber MKP 3.0 uF 850 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.7800 / $11.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks | 0 |
|
$19.8400 | Buy Now |
Part Details for SNMPM043008H1IMS00
SNMPM043008H1IMS00 CAD Models
SNMPM043008H1IMS00 Part Data Attributes
|
SNMPM043008H1IMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPM043008H1IMS00
Wima
Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNMPM043008H1IMS00
This table gives cross-reference parts and alternative options found for SNMPM043008H1IMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPM043008H1IMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPM043008H1GMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H1GMS00 |
SNMPM043008H3GMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H3GMS00 |
SNMPM043008H4JMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H4JMS00 |
SNMPM043008H1BMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H1BMS00 |
SNMPM043008H2BMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H2BMS00 |
SNMPM043008H3OMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H3OMS00 |
SNMPM043008H3DMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H3DMS00 |
SNMPM043008H6CMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H6CMS00 |
SNMPM043008H6AMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H6AMS00 |
SNMPM043008H2QMS00 | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3uF, Chassis Mount, | Wima | SNMPM043008H1IMS00 vs SNMPM043008H2QMS00 |